
The MMA2201D is an X-axis accelerometer with a bandwidth of 400Hz and a SOIC package. It operates over a temperature range of -40°C to 125°C and has a sensitivity of 50mV/g. The device is not RoHS compliant and contains lead. It is supplied with a maximum voltage of 7V and a current of 5mA.
NXP MMA2201D technical specifications.
| Axis | X |
| Bandwidth | 400Hz |
| Package/Case | SOIC |
| Frequency | 400Hz |
| Halogen Free | Not Halogen Free |
| Height | 3.55mm |
| Lead Free | Contains Lead |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 2.5mV |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sensitivity | 50mV/g |
| Series | MMA |
| Supply Current | 5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
