
The MMA2201DR2 is a 1-axis accelerometer from NXP with a bandwidth of 400Hz and an operating temperature range of -40°C to 125°C. It features a surface mount package and is not RoHS compliant. The device is an analog voltage output type and has a sensitivity of 50mV/g.
Sign in to ask questions about the NXP MMA2201DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA2201DR2 technical specifications.
| Axis | X |
| Bandwidth | 400Hz |
| Package/Case | SOIC |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sensitivity | 50mV/g |
| Series | MMA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MMA2201DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
