NXP MMA2202D technical specifications.
| Axis | X |
| Bandwidth | 400Hz |
| Package/Case | SOIC |
| Halogen Free | Not Halogen Free |
| Height | 3.55mm |
| Lead Free | Contains Lead |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sensitivity | 40mV/g |
| Series | MMA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MMA2202D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.