Accelerometer Single ±50g 5V 38mV/g to 42mV/g Automotive 16-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
NXP MMA2202DR2 technical specifications.
| Axis Type | Single |
| Acceleration | ±50g |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Device Sensitivity Range | 38mV/g to 42mV/g |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 16 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |