
ACCELEROMETER 112.5G ANAL 16SOIC
NXP MMA2204D technical specifications.
| Axis | X |
| Bandwidth | 400Hz |
| Package/Case | SOIC |
| Frequency | 400Hz |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sensitivity | 20mV/g |
| Series | MMA |
| RoHS | Not Compliant |
No datasheet is available for this part.
