
Analog X-axis MEMS accelerometer with a 400Hz bandwidth, suitable for surface mount applications in a SOIC package. Features a wide operating temperature range from -40°C to 125°C and a supply voltage of 4.75V to 5.25V. Offers a sensitivity of 10mV/g and a maximum supply current of 6mA. This component is RoHS compliant.
Sign in to ask questions about the NXP MMA2301EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA2301EG technical specifications.
| Axis | X |
| Bandwidth | 400Hz |
| Package/Case | SOIC |
| Frequency | 400Hz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 440Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 2.5mV |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | 10mV/g |
| Series | Automotive, AEC-Q100, MMA |
| Supply Current | 6mA |
| Termination | SMD/SMT |
| Weight | 0.021489oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA2301EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
