
Dual-axis analog accelerometer with ±40g range, featuring a 400Hz bandwidth and 50mV/g sensitivity. Operates from a 4.75V to 5.25V supply, consuming a maximum of 10mA. Surface mountable in a 20-pin SOIC package, this component offers an analog voltage output and is RoHS compliant. Suitable for automotive applications with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP MMA3201EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA3201EG technical specifications.
| Axis | X, Y |
| Bandwidth | 400Hz |
| Package/Case | SOIC |
| Halogen Free | Not Halogen Free |
| Height | 140um |
| Lead Free | Lead Free |
| Length | 510um |
| Max Frequency | 440Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 2.5mV |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | 50mV/g |
| Series | MMA |
| Supply Current | 8mA |
| Termination | SMD/SMT |
| Weight | 0.026858oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA3201EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
