NXP MMA3202D technical specifications.
| Axis | X, Y |
| Bandwidth | 400Hz |
| Package/Case | SOIC |
| Frequency | 400Hz |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 2.5mV |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sensitivity | 40mV/g |
| Series | MMA3200 |
| Supply Current | 8mA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MMA3202D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.