
The MMA5124KWR2 is a 3-axis accelerometer from NXP, packaged in a QFN with a surface mount configuration. It operates over a temperature range of -40°C to 105°C and is powered by a supply voltage between 4.2V and 17V. The device has a maximum supply current of 8mA and is available in tape and reel packaging with 2000 units per package. The MMA5124KWR2 is RoHS compliant and suitable for use in motion and position sensing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MMA5124KWR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA5124KWR2 technical specifications.
| Axis | Z |
| Package/Case | QFN |
| Halogen Free | Not Halogen Free |
| Interface | SPI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Output Type | Analog, Digital |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Weight | 0.006325oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA5124KWR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
