The MMA5212AKWR2 is a specialized IC designed for automotive applications. It features a quad terminal position and operates within a temperature range of -40 to 125°C. The device has a maximum supply voltage of 17V and a minimum supply voltage of 4.2V. It is packaged in an LCC16 package type, measuring 6mm in width and length.
NXP MMA5212AKWR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 17 |
| Supply Voltage-Min (Vsup) | 4.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MMA5212AKWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.