
The MMA5212KWR2 is a specialized IC with a resolution of 10 bits, supporting both analog and SPI output types. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 4.2V and 17V. The device is mounted using a surface mount technique and is available in a QFN package. It is compliant with RoHS regulations and is part of the Automotive, AEC-Q100 series.
NXP MMA5212KWR2 technical specifications.
| Axis | X |
| Package/Case | QFN |
| Halogen Free | Not Halogen Free |
| Interface | Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Output Type | Analog, SPI |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, MMA |
| Supply Current | 8mA |
| Weight | 0.006325oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA5212KWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
