
The MMA6255EG is an analog voltage output IC with a package quantity of 38 units per package, available in a SOIC package type. It operates within a temperature range of -40°C to 105°C and is designed for automotive applications. The IC is not RoHS compliant and is not halogen free. It has a sensitivity of 9.37mV/g and is suitable for surface mount applications.
Sign in to ask questions about the NXP MMA6255EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA6255EG technical specifications.
| Axis | X, Y |
| Bandwidth | 3kHz |
| Package/Case | SOIC |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sensitivity | 9.37mV/g |
| Series | Automotive, AEC-Q100, MMA |
| Weight | 0.026858oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MMA6255EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
