
Dual-axis (X/Y) analog accelerometer from NXP with selectable full-scale ranges of ±1.5g, ±2g, ±4g, and ±6g. It outputs an analog voltage proportional to acceleration, with sensitivity ranging from 800 mV/g at ±1.5g down to 200 mV/g at ±6g, and a bandwidth of 350 Hz. The device operates from a 2.2V to 3.6V supply and is rated for -40°C to 105°C. It comes in a compact 16-LQFN exposed pad package (6x6 mm) for surface mount assembly.
Sign in to ask questions about the NXP MMA6270QR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA6270QR2 technical specifications.
| Axis | X, Y |
| Bandwidth | 350Hz |
| Package/Case | QFN |
| Frequency | 350Hz |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sensitivity | 800mV/g |
| Width | 6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MMA6270QR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
