The MMA6270QT is a 2-axis accelerometer from NXP, operating within a temperature range of -40°C to 105°C. It features a QFN package and a bandwidth of 350Hz. The device has a maximum supply current of 800uA and a maximum supply voltage of 3.6V. It is designed for surface mount applications and is available in a rail/Tube packaging with 360 units per package.
Checking distributor stock and pricing after the page loads.
| Axis | X, Y |
| Bandwidth | 350Hz |
| Package/Case | QFN |
| Max Frequency | 350Hz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 800uA |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.2V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sensitivity | 800mV/g |
| Supply Current | 500uA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
