
The MMA6271QT is a 2-axis accelerometer from NXP, operating over a temperature range of -40°C to 105°C. It has a maximum supply current of 800uA and a maximum supply voltage of 3.6V. The device is packaged in a QFN package and is suitable for surface mount applications.
NXP MMA6271QT technical specifications.
| Axis | X, Y |
| Bandwidth | 350Hz |
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 800uA |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.2V |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Type | Analog Voltage |
| Output Voltage | 1.6V |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sensitivity | 120mV/g |
| Supply Current | 500uA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MMA6271QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
