
Dual-axis analog accelerometer with selectable full-scale ranges of ±1.5g, ±2g, ±4g, or ±6g. Features a bandwidth of 150Hz and operates from a 2.2V to 3.6V supply voltage, with a typical 3.3V operating voltage. Offers sensitivities of 740mV/g to 860mV/g, 555mV/g to 645mV/g, 277.5mV/g to 322.5mV/g, or 185mV/g to 215mV/g. This surface-mount device is housed in a 16-pin QFN package and has a maximum supply current of 800µA.
Sign in to ask questions about the NXP MMA6280QT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA6280QT technical specifications.
| Axis | X, Z |
| Bandwidth | 150Hz |
| Package/Case | QFN |
| Frequency | 150Hz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 350Hz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 800uA |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.2V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 1.6V |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sensitivity | 480mV/g |
| Supply Current | 500uA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MMA6280QT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
