The MMA6555KWR2 is a 12-bit analog-to-digital converter from NXP, packaged in a QFN package, suitable for surface mount. It operates over a temperature range of -40°C to 105°C and is compatible with SPI interface. The device is designed to be used in applications where high resolution and low power consumption are required, with a supply current of 7mA and a sensitivity of 18.2LSB/g. The MMA6555KWR2 is available in quantities of 2000, packaged on tape and reel, and is compliant with RoHS regulations.
NXP MMA6555KWR2 technical specifications.
| Axis | X |
| Package/Case | QFN |
| Halogen Free | Not Halogen Free |
| Interface | SPI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Output Type | Digital, SPI |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sensitivity | 18.2LSB/g |
| Supply Current | 7mA |
| Weight | 0.006325oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA6555KWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.