
The MMA6556KWR2 is a 12-bit SPI digital accelerometer from NXP, featuring a QFN package and operating temperature range of -40°C to 105°C. It has a sensitivity of 16LSB/g and a supply current of 7mA. The device is RoHS compliant and available in tape and reel packaging with 2000 units per package. The MMA6556KWR2 is suitable for surface mount applications and has a maximum supply voltage of 7V.
NXP MMA6556KWR2 technical specifications.
| Axis | X |
| Package/Case | QFN |
| Halogen Free | Not Halogen Free |
| Interface | SPI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Output Type | Digital, SPI |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sensitivity | 16LSB/g |
| Supply Current | 7mA |
| Weight | 0.006325oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA6556KWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
