SPECIALTY ANALOG CIRCUIT
Checking distributor stock and pricing after the page loads.
NXP MMA6811KWR2 technical specifications.
| Axis | X, Y |
| Bandwidth | 400Hz |
| Package/Case | QFN |
| Halogen Free | Not Halogen Free |
| Interface | SPI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Output Type | SPI |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | 20.5LSB/g |
| Weight | 0.006325oz |
| RoHS | Compliant |