The MMA6813BKTWR2 is an industrial-grade accelerometer from NXP, featuring a 1-axis measurement capability and a supply voltage range of 3.135 to 5.25 volts. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a QFN package type and has 16 terminals in a quad terminal position. It is designed for industrial applications and has a single function and one channel.
Checking distributor stock and pricing after the page loads.
NXP MMA6813BKTWR2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.