The MMA6823BKTWR2 is a 1-channel accelerometer from NXP with a temperature grade of industrial and a supply voltage range of 3.135V to 5.25V. It features a quad terminal position and a QFN package type. The device operates within a temperature range of -40°C to 105°C and has a single function and 1 channel. It is suitable for use in industrial applications.
NXP MMA6823BKTWR2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MMA6823BKTWR2 to view detailed technical specifications.
No datasheet is available for this part.