The MMA6825BKTWR2 is a 1-channel industrial accelerometer from NXP, featuring a supply voltage range of 3.135V to 5.25V and an operating temperature range of -40°C to 105°C. It has 16 terminals and a quad terminal position. The device is packaged in a QFN package type and is suitable for industrial applications.
NXP MMA6825BKTWR2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MMA6825BKTWR2 to view detailed technical specifications.
No datasheet is available for this part.