This industrial-grade quad analog IC operates over a temperature range of -40C to 105C and is supplied with a voltage between 3.135V and 5.25V. It features 16 terminals in a quad terminal position and is packaged in a 16-pin HQCCN package. The IC is designed for industrial applications and has a single function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MMA6853BKCWR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA6853BKCWR2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 3.135 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MMA6853BKCWR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.