
The MMA6853KWR2 is a digital IC from NXP with a maximum supply voltage of 7V and a minimum supply voltage of -300mV. It is packaged in a QFN package and is designed for surface mount applications. The device is RoHS compliant and has a supply current of 7mA. The MMA6853KWR2 is available in quantities of 2000 and is packaged on a tape and reel. It is not radiation hardened and has a resolution of 10 bits.
Checking distributor stock and pricing after the page loads.
NXP MMA6853KWR2 technical specifications.
| Package/Case | QFN |
| Halogen Free | Not Halogen Free |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Output Type | Digital |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Weight | 0.006325oz |
| RoHS | Compliant |
