Sign in to ask questions about the NXP MMA7260Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA7260Q technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 150Hz |
| Package/Case | QFN |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | Analog Voltage |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | 800mV/g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA7260Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
