
The MMA7260QR2 is a 3-axis accelerometer from NXP with a bandwidth of 150Hz. It operates over a temperature range of -40°C to 105°C and is supplied with a voltage between 2.2V and 3.6V. The device is packaged in a QFN package and is mounted using surface mount techniques. It has a sensitivity of 800mV/g and a supply current of 500uA.
Sign in to ask questions about the NXP MMA7260QR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA7260QR2 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 150Hz |
| Package/Case | QFN |
| Frequency | 150Hz |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Output Voltage | 1.6mV |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Sensitivity | 800mV/g |
| Supply Current | 500uA |
| Weight | 0.005161oz |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MMA7260QR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
