The MMA7261QR2 is a 3-axis accelerometer from NXP, featuring a bandwidth of 150Hz and a sensitivity of 480mV/g. It has a QFN package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 105°C and is available in a tape and reel packaging format with a package quantity of 1000 units.
Sign in to ask questions about the NXP MMA7261QR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA7261QR2 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 150Hz |
| Package/Case | QFN |
| Frequency | 150Hz |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Output Voltage | 1.6mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sensitivity | 480mV/g |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MMA7261QR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
