
High Performance Accelerometer IC
NXP MMA7268QR2 technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Weight | 0.005161oz |
| RoHS | Compliant |
No datasheet is available for this part.
