
The MMA7330LR2 is a 3-axis accelerometer from NXP, featuring a bandwidth of 300Hz and sensitivity of 83.6mV/g. It is available in an LGA package, suitable for surface mount applications. The device operates within a temperature range of -40°C to 85°C and is not RoHS compliant.
Sign in to ask questions about the NXP MMA7330LR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA7330LR2 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 300Hz |
| Package/Case | LGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sensitivity | 83.6mV/g |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MMA7330LR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
