The MMA7331LCR1 is an industrial-grade analog IC with a single channel, operating within a supply voltage range of 2.2 to 3.6 volts. It features a VFBGA-14 package, measuring 3 by 5 millimeters in size. The IC is designed to withstand temperatures ranging from -40 to 85 degrees Celsius, making it suitable for industrial applications. The MMA7331LCR1 is manufactured by NXP and adheres to industrial temperature grade standards.
Sign in to ask questions about the NXP MMA7331LCR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA7331LCR1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-N14 |
| Width | 3 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MMA7331LCR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.