The MMA7331LR1 is a 3-axis accelerometer from NXP with a bandwidth of 300Hz and an analog voltage output. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.2V and 3.6V. The device is mounted using surface mount technology and is available in a LGA package. The MMA7331LR1 is compliant with RoHS regulations and is lead-free.
NXP MMA7331LR1 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 300Hz |
| Package/Case | LGA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | 83.6mV/g |
| Supply Current | 400uA |
| Weight | 0.001164oz |
| RoHS | Compliant |
No datasheet is available for this part.