
The MMA7331LR2 is an analog voltage sensor from NXP, operating within a temperature range of -40°C to 85°C. It is available in a lead-free LGA package, suitable for surface mount applications. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.2V. It consumes a supply current of 400uA and has a sensitivity of 83.6mV/g. The MMA7331LR2 is RoHS compliant and halogen free.
Sign in to ask questions about the NXP MMA7331LR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA7331LR2 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 300Hz |
| Package/Case | LGA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | 83.6mV/g |
| Supply Current | 400uA |
| Weight | 0.001164oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA7331LR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
