
The MMA7341LCR2 is a 3-axis accelerometer from NXP, featuring a bandwidth of 300Hz and an operating temperature range of -40°C to 85°C. It is designed for surface mount applications and has a sensitivity of 440mV/g. The device is RoHS compliant and has a maximum supply voltage of 3.6V, with a minimum supply voltage of 2.2V. The MMA7341LCR2 is available in a LGA package and is suitable for use in a variety of applications.
Sign in to ask questions about the NXP MMA7341LCR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA7341LCR2 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 300Hz |
| Package/Case | LGA |
| Depth | 3mm |
| Halogen Free | Halogen Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | 440mV/g |
| Supply Current | 400uA |
| Weight | 0.001164oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA7341LCR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
