The MMA7341LR1 is an analog voltage IC from NXP, packaged in LGA format for surface mount applications. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 2.2V and 3.6V. The device has a supply current of 400uA and is sensitive to 117.8mV/g. It is available in quantities of 1000 and is packaged on tape and reel.
Sign in to ask questions about the NXP MMA7341LR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA7341LR1 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 300Hz |
| Package/Case | LGA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sensitivity | 117.8mV/g |
| Supply Current | 400uA |
| Weight | 0.001164oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MMA7341LR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
