The MMA7341LR2 is an analog voltage output IC designed for X, Y, Z axis applications. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device is available in a lead-free, halogen-free LGA package and is suitable for surface mount applications. With a sensitivity of 117.8mV/g, this IC is suitable for a variety of applications requiring precise analog voltage output.
NXP MMA7341LR2 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 300Hz |
| Package/Case | LGA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sensitivity | 117.8mV/g |
| Supply Current | 400uA |
| Weight | 0.001164oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.