
The MMA7341LT is an LGA-14 package IC with an analog voltage output. It operates within a temperature range of -40°C to 85°C and has a supply voltage range of 2.2V to 3.6V. The device is designed for surface mount applications and is sensitive to 117.8mV/g. It is available in a tray packaging with a quantity of 500 units.
Sign in to ask questions about the NXP MMA7341LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA7341LT technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 300Hz |
| Package/Case | LGA |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Package Quantity | 500 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sensitivity | 117.8mV/g |
| Supply Current | 400uA |
| Weight | 0.001164oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MMA7341LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.