
The MMA7360LR2 is a 3-axis accelerometer from NXP with a bandwidth of 300Hz and sensitivity of 206mV/g. It operates over a temperature range of -40°C to 85°C and is available in a lead-free LGA package. The device is not RoHS compliant and is packaged in tape and reel quantities of 5000.
Sign in to ask questions about the NXP MMA7360LR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA7360LR2 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 300Hz |
| Package/Case | LGA |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sensitivity | 206mV/g |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MMA7360LR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.