
The MMA7360LT is a 3-axis accelerometer from NXP, featuring a bandwidth of 300Hz and an operating temperature range of -40°C to 85°C. It is packaged in a lead-free LGA package and has a sensitivity of 206mV/g. The device is designed for surface mount applications and has a supply current of 400uA. It is not RoHS compliant.
Sign in to ask questions about the NXP MMA7360LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA7360LT technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 300Hz |
| Package/Case | LGA |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 500 |
| Packaging | Tray |
| RoHS Compliant | No |
| Sensitivity | 206mV/g |
| Supply Current | 400uA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MMA7360LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
