The MMA7361L is a triple-axis accelerometer from NXP with a maximum operating supply voltage of 3.6V and an operating temperature range of -40°C to 85°C. It features a digital output type and a device sensitivity range of 740mV/g to 860mV/g or 190.6mV/g to 221.5mV/g. The device has a typical operating supply voltage of 2.5V or 3.3V and a pin count of 14. It is packaged in a LGA package type.
Checking distributor stock and pricing after the page loads.
| Axis Type | Triple |
| Acceleration | ±1.5/±6g |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Digital |
| Device Sensitivity Range | 740mV/g to 860mV/g|190.6mV/g to 221.5mV/g |
| Min Operating Supply Voltage | 2.2V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 14 |
| Package/Case | LGA |
| Package Family Name | LGA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |