
The MMA7361LCR1 is an industrial-grade accelerometer from NXP with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 14 terminals positioned on the bottom and is packaged in a 3mm wide, 5mm long R-PBGA-B14 package. The device operates within a supply voltage range of 2.2V to 3.6V and is designed for use in industrial environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MMA7361LCR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B14 |
| Width | 3 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MMA7361LCR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.