Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MMA7361LR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Axis | X, Y, Z |
| Bandwidth | 300Hz |
| Package/Case | LGA |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sensitivity | 800mV/g |
| Supply Current | 400uA |
| Weight | 0.001164oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MMA7361LR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
