
The MMA7361LT is a 3-axis accelerometer from NXP with a bandwidth of 300Hz. It features a sensitivity of 800mV/g and a supply current of 400uA. The device is available in a lead-free, halogen-free LGA-14 package and is suitable for surface mount applications. Operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MMA7361LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Axis | X, Y, Z |
| Bandwidth | 300Hz |
| Package/Case | LGA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Package Quantity | 500 |
| Packaging | Tray |
| RoHS Compliant | No |
| Sensitivity | 800mV/g |
| Supply Current | 400uA |
| Weight | 0.001164oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MMA7361LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
