
The MMA7368FLR2 is a 3-axis accelerometer from NXP with a sensitivity of 800mV/g and an operating temperature range of -40°C to 85°C. It is available in a surface mount LGA package and is suitable for use in applications where a compact and low-power sensor is required. The MMA7368FLR2 has a supply current of 400uA and is available in quantities of 5000 units per reel. It is not radiation hardened and is suitable for use in a variety of environments.
Sign in to ask questions about the NXP MMA7368FLR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA7368FLR2 technical specifications.
| Package/Case | LGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sensitivity | 800mV/g |
| Supply Current | 400uA |
| Weight | 0.001164oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA7368FLR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
