
The MMA7368FLT is a 3-axis accelerometer from NXP with a sensitivity of 800mV/g. It operates within a temperature range of -40°C to 85°C and is available in a surface mount LGA package. The device is not radiation hardened and has a supply current of 400uA. It is packaged in a tray with 500 units per package. The MMA7368FLT is suitable for use in applications where a compact and low-power accelerometer is required.
NXP MMA7368FLT technical specifications.
| Package/Case | LGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| Sensitivity | 800mV/g |
| Supply Current | 400uA |
| Weight | 0.001164oz |
| RoHS | Compliant |
No datasheet is available for this part.