
The MMA7368LR1 is a 3-axis accelerometer from NXP with a bandwidth of 300Hz and an operating supply voltage of 3.6V. It is available in a LGA package and is suitable for surface mount applications. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant. It has a sensitivity of 800mV/g and is available in quantities of 1000 units per reel.
Sign in to ask questions about the NXP MMA7368LR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA7368LR1 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 300Hz |
| Package/Case | LGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | Analog Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | 800mV/g |
| Weight | 0.001164oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA7368LR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
