
The MMA7368LR2 is a 3-axis accelerometer from NXP with a bandwidth of 300Hz and an operating temperature range of -40°C to 85°C. It features an LGA package and is designed for surface mount applications. The device outputs an analog voltage signal and has a sensitivity of 800mV/g. It is available in a quantity of 5000 units per reel, packaged in tape and reel format.
Sign in to ask questions about the NXP MMA7368LR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA7368LR2 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 300Hz |
| Package/Case | LGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sensitivity | 800mV/g |
| Weight | 0.001164oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MMA7368LR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
