
The MMA7368LT is a 3-axis accelerometer from NXP with a bandwidth of 300Hz and sensitivity of 800mV/g. It operates over a temperature range of -40°C to 85°C and is available in a lead-free LGA package. The device is RoHS compliant and has a supply current of 400uA. It is suitable for surface mount applications and is available in a tray packaging with a quantity of 500 units.
Sign in to ask questions about the NXP MMA7368LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA7368LT technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 300Hz |
| Package/Case | LGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | 800mV/g |
| Supply Current | 400uA |
| Weight | 0.001164oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA7368LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
