
The MMA7455LR2 is a 3-axis accelerometer from NXP with a bandwidth of 125Hz. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.4V and 3.6V. The device is mounted using surface mount technology and has a package quantity of 5000 units per reel. It is compliant with RoHS regulations and has a sensitivity of 64LSB/g.
Sign in to ask questions about the NXP MMA7455LR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA7455LR2 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 125Hz |
| Package/Case | LGA |
| Depth | 3mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Type | Digital, SPI, I2C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | 64LSB/g |
| Supply Current | 400uA |
| Weight | 0.001164oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA7455LR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
