
The MMA7456LR1 is a 3-axis accelerometer from NXP, featuring a bandwidth of 125Hz and a temperature range of -40°C to 85°C. It operates on a supply voltage between 2.4V and 3.6V and is available in an LGA-14 package. This device is RoHS compliant and suitable for surface mount applications. It communicates via digital, SPI, and I2C interfaces and is packaged in tape and reel format.
Sign in to ask questions about the NXP MMA7456LR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA7456LR1 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 125Hz |
| Package/Case | LGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Type | Digital, SPI, I2C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.001164oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA7456LR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
