
The MMA8104EGR2 is a specialized analog IC with a digital output and SPI interface, packaged in a SOIC package, suitable for operation over the -40°C to 125°C temperature range. It is designed for use in automotive applications and meets AEC-Q100 standards. The device has a sensitivity of 10mV/g and is not halogen free. It is available in a tape and reel packaging format with a quantity of 1000 units per reel.
Sign in to ask questions about the NXP MMA8104EGR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA8104EGR2 technical specifications.
| Axis | Z |
| Package/Case | SOIC |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6.3V |
| Mount | Surface Mount |
| Output Type | Digital, SPI |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sensitivity | 10mV/g |
| Series | Automotive, AEC-Q100 |
| Weight | 0.021489oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MMA8104EGR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
